Part Details for PPC-DIP-364-185B-CF by Amphenol FCi
Overview of PPC-DIP-364-185B-CF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
Part Details for PPC-DIP-364-185B-CF
PPC-DIP-364-185B-CF CAD Models
PPC-DIP-364-185B-CF Part Data Attributes
|
PPC-DIP-364-185B-CF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PPC-DIP-364-185B-CF
Amphenol FCi
IC Socket, DIP64, 64 Contact(s)
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 64 |