Part Details for PPC-DIP-340-248B-CF-F by Amphenol FCi
Overview of PPC-DIP-340-248B-CF-F by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
Part Details for PPC-DIP-340-248B-CF-F
PPC-DIP-340-248B-CF-F CAD Models
PPC-DIP-340-248B-CF-F Part Data Attributes
|
PPC-DIP-340-248B-CF-F
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PPC-DIP-340-248B-CF-F
Amphenol FCi
IC Socket, DIP40, 40 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 40 |
Alternate Parts for PPC-DIP-340-248B-CF-F
This table gives cross-reference parts and alternative options found for PPC-DIP-340-248B-CF-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC-DIP-340-248B-CF-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC-DIP-340-248B-CF-F | IC Socket, DIP40, 40 Contact(s), | Amphenol Communications Solutions | PPC-DIP-340-248B-CF-F vs PPC-DIP-340-248B-CF-F |