Part Details for PPC-315W-PB70A by Advantech Co Ltd
Overview of PPC-315W-PB70A by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2315WG/BXA | Rochester Electronics LLC | Replacement for National Semiconductor part number 5962-9855001QXA. Buy from authorized manufacturer Rochester Electronics. | |
X9315WSIZ-2.7T1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9315WSZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for PPC-315W-PB70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5838
|
Newark | Fanless Panel Pc, 15.6", 1920 X 1080P, Meter Display Type:Fhd Lcd Touch Screen, Display Size:419.7Mm X 269Mm, Display Resolution:1920 X 1080 Pixels, Screen Size:15.6", Supply Voltage Min:12Vdc, Supply Voltage Max:30Vdc Rohs Compliant: Yes |Advantech PPC-315W-PB70A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,495.0000 | Buy Now |
DISTI #
923-PPC-315W-PB70A
|
Mouser Electronics | Panel PCs RoHS: Compliant | 0 |
|
$2,230.0000 | Order Now |