Datasheets
PPA-2UL6UF+/-20%450V3000 by: EXXELIA Group

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, RADIAL LEADED

Part Details for PPA-2UL6UF+/-20%450V3000 by EXXELIA Group

Overview of PPA-2UL6UF+/-20%450V3000 by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for PPA-2UL6UF+/-20%450V3000

PPA-2UL6UF+/-20%450V3000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PPA-2UL6UF+/-20%450V3000 Part Data Attributes

PPA-2UL6UF+/-20%450V3000 EXXELIA Group
Buy Now Datasheet
Compare Parts:
PPA-2UL6UF+/-20%450V3000 EXXELIA Group Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 6 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Positive Tolerance 20%
Rated (AC) Voltage (URac) 450 V
Surface Mount NO
Terminal Shape LUG

Alternate Parts for PPA-2UL6UF+/-20%450V3000

This table gives cross-reference parts and alternative options found for PPA-2UL6UF+/-20%450V3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPA-2UL6UF+/-20%450V3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PPA-M2UL6UF+/-20%450V3000 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, RADIAL LEADED EXXELIA Group PPA-2UL6UF+/-20%450V3000 vs PPA-M2UL6UF+/-20%450V3000
PPA-M262045010000H Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, EXXELIA Group PPA-2UL6UF+/-20%450V3000 vs PPA-M262045010000H
PPA-M2UL6UF+/-20%450V10000 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 6uF, Chassis Mount, RADIAL LEADED EXXELIA Group PPA-2UL6UF+/-20%450V3000 vs PPA-M2UL6UF+/-20%450V10000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPA-2UL6UF+/-20%450V3000 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPA-2UL6UF+/-20%450V3000 by EXXELIA Group

Select Manufacturer
Which Manufacturer of PPA-2UL6UF+/-20%450V3000 would you like to use for your alert(s)?
  • Please alert me when PPA-2UL6UF+/-20%450V3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPA-2UL6UF+/-20%450V3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPA-2UL6UF+/-20%450V3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPA-2UL6UF+/-20%450V3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPA-2UL6UF+/-20%450V3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPA-2UL6UF+/-20%450V3000 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: