Part Details for PPA-251045010000H by EXXELIA Group
Overview of PPA-251045010000H by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC7350R03001 | Amphenol Communications Solutions | Spring Battery Connector,SMT,3.10mm pitch 3 positions, 15u\\ Au PPA Black, Reel |
Part Details for PPA-251045010000H
PPA-251045010000H CAD Models
PPA-251045010000H Part Data Attributes
|
PPA-251045010000H
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PPA-251045010000H
EXXELIA Group
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for PPA-251045010000H
This table gives cross-reference parts and alternative options found for PPA-251045010000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPA-251045010000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPA-2UL5UF+/-10%450V3000 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED | EXXELIA Group | PPA-251045010000H vs PPA-2UL5UF+/-10%450V3000 |
PPA-M251045010000H | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, | EXXELIA Group | PPA-251045010000H vs PPA-M251045010000H |