Part Details for PP88T2.5UF+/-20%2000V by EXXELIA Group
Overview of PP88T2.5UF+/-20%2000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD844ANZ | Analog Devices | 2000V/US, WIDE BW OP AMP |
Part Details for PP88T2.5UF+/-20%2000V
PP88T2.5UF+/-20%2000V CAD Models
PP88T2.5UF+/-20%2000V Part Data Attributes
|
PP88T2.5UF+/-20%2000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP88T2.5UF+/-20%2000V
EXXELIA Group
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 2.5uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | FERRULE |
Alternate Parts for PP88T2.5UF+/-20%2000V
This table gives cross-reference parts and alternative options found for PP88T2.5UF+/-20%2000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP88T2.5UF+/-20%2000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP88CS2.5UF+/-20%2000V | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 2.5uF, Chassis Mount, | EXXELIA Group | PP88T2.5UF+/-20%2000V vs PP88CS2.5UF+/-20%2000V |