Part Details for PP78S110250 by EXXELIA Group
Overview of PP78S110250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PP78S110250
PP78S110250 CAD Models
PP78S110250 Part Data Attributes
|
PP78S110250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP78S110250
EXXELIA Group
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP78S110250
This table gives cross-reference parts and alternative options found for PP78S110250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP78S110250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP74UL1UF+/-10%250V | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PP78S110250 vs PP74UL1UF+/-10%250V |
PPM8110250 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PP78S110250 vs PPM8110250 |
ARPM10525KNPKZZ | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | PP78S110250 vs ARPM10525KNPKZZ |
170105K250NF2 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | PP78S110250 vs 170105K250NF2 |
A70105K250B | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PP78S110250 vs A70105K250B |
ARPM10525KNPO | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | PP78S110250 vs ARPM10525KNPO |
ARPM10525KNPM | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | PP78S110250 vs ARPM10525KNPM |
A70105K250R | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PP78S110250 vs A70105K250R |
ARPM10525KNPN | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | PP78S110250 vs ARPM10525KNPN |
930C2W1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | PP78S110250 vs 930C2W1K |