Part Details for PP78RCW0.33UF+-1%400V by EXXELIA Group
Overview of PP78RCW0.33UF+-1%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Part Details for PP78RCW0.33UF+-1%400V
PP78RCW0.33UF+-1%400V CAD Models
PP78RCW0.33UF+-1%400V Part Data Attributes
|
PP78RCW0.33UF+-1%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP78RCW0.33UF+-1%400V
EXXELIA Group
Film Capacitor, Polypropylene, 400V, 1% +Tol, 1% -Tol, 0.33uF, 7449,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 7449 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21.5 mm | |
Length | 18.7 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7449 | |
Terminal Pitch | 15.24 mm | |
Width | 12.5 mm |