Part Details for PP78R40200PF+/-10%630V by EXXELIA Group
Overview of PP78R40200PF+/-10%630V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PP78R40200PF+/-10%630V
PP78R40200PF+/-10%630V CAD Models
PP78R40200PF+/-10%630V Part Data Attributes
|
PP78R40200PF+/-10%630V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP78R40200PF+/-10%630V
EXXELIA Group
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0402uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0402 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP78R40200PF+/-10%630V
This table gives cross-reference parts and alternative options found for PP78R40200PF+/-10%630V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP78R40200PF+/-10%630V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP78R4020010630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0402uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PP78R40200PF+/-10%630V vs PP78R4020010630 |
PPM64020010630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0402uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PP78R40200PF+/-10%630V vs PPM64020010630 |
PPM34020010630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0402uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PP78R40200PF+/-10%630V vs PPM34020010630 |