Part Details for PP78AUL5600PF+-2%250V by EXXELIA Group
Overview of PP78AUL5600PF+-2%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for PP78AUL5600PF+-2%250V
PP78AUL5600PF+-2%250V CAD Models
PP78AUL5600PF+-2%250V Part Data Attributes
|
PP78AUL5600PF+-2%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP78AUL5600PF+-2%250V
EXXELIA Group
Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.0056uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 12 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V |
Alternate Parts for PP78AUL5600PF+-2%250V
This table gives cross-reference parts and alternative options found for PP78AUL5600PF+-2%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP78AUL5600PF+-2%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP78A5600PF+-2%250V | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.0056uF, | EXXELIA Group | PP78AUL5600PF+-2%250V vs PP78A5600PF+-2%250V |