Part Details for PP73UL0.15UF+/-10%250V by EXXELIA Group
Overview of PP73UL0.15UF+/-10%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Part Details for PP73UL0.15UF+/-10%250V
PP73UL0.15UF+/-10%250V CAD Models
PP73UL0.15UF+/-10%250V Part Data Attributes
|
PP73UL0.15UF+/-10%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP73UL0.15UF+/-10%250V
EXXELIA Group
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP73UL0.15UF+/-10%250V
This table gives cross-reference parts and alternative options found for PP73UL0.15UF+/-10%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP73UL0.15UF+/-10%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPM15425KGFN | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | PP73UL0.15UF+/-10%250V vs ARPM15425KGFN |
PP75UL0.15UF+/-10%250V | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PP73UL0.15UF+/-10%250V vs PP75UL0.15UF+/-10%250V |
A70154K250B | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PP73UL0.15UF+/-10%250V vs A70154K250B |
A70154K250R | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PP73UL0.15UF+/-10%250V vs A70154K250R |
PPM80.1510250 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PP73UL0.15UF+/-10%250V vs PPM80.1510250 |
ARPM15425KGFK | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | PP73UL0.15UF+/-10%250V vs ARPM15425KGFK |
ARPM15425KGFKZZ | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | PP73UL0.15UF+/-10%250V vs ARPM15425KGFKZZ |
ARPM15425KGFO | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | PP73UL0.15UF+/-10%250V vs ARPM15425KGFO |
930C2P15K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | PP73UL0.15UF+/-10%250V vs 930C2P15K |
ARPM15425KGFM | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount | Aerovox Corporation | PP73UL0.15UF+/-10%250V vs ARPM15425KGFM |