Part Details for PP72R470020630 by EXXELIA Group
Overview of PP72R470020630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PP72R470020630
PP72R470020630 CAD Models
PP72R470020630 Part Data Attributes
|
PP72R470020630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP72R470020630
EXXELIA Group
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP72R470020630
This table gives cross-reference parts and alternative options found for PP72R470020630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP72R470020630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1PCM154700/20/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R470020630 vs FKP1PCM154700/20/630VDCREEL18/360 |
222233660472 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PP72R470020630 vs 222233660472 |
B32620-A6472-M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP72R470020630 vs B32620-A6472-M |
MKP10PCM7.54700/20/630VDC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R470020630 vs MKP10PCM7.54700/20/630VDC |
MKP3PCM7.54700/20/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R470020630 vs MKP3PCM7.54700/20/630VDCREEL18/360 |
MKP4PCM7.54700/20/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R470020630 vs MKP4PCM7.54700/20/630VDCREEL18/360 |
FKP3PCM104700/20/630VDCREEL18.5/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R470020630 vs FKP3PCM104700/20/630VDCREEL18.5/360 |
MKP2PCM54700/20/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R470020630 vs MKP2PCM54700/20/630VDCREEL18/360 |
B32621-A6472-M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP72R470020630 vs B32621-A6472-M |
FKP4PCM154700/20/630VDCREEL18.5/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R470020630 vs FKP4PCM154700/20/630VDCREEL18.5/360 |