Part Details for PP72R15000PF+/-5%250V by EXXELIA Group
Overview of PP72R15000PF+/-5%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for PP72R15000PF+/-5%250V
PP72R15000PF+/-5%250V CAD Models
PP72R15000PF+/-5%250V Part Data Attributes
|
PP72R15000PF+/-5%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP72R15000PF+/-5%250V
EXXELIA Group
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP72R15000PF+/-5%250V
This table gives cross-reference parts and alternative options found for PP72R15000PF+/-5%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP72R15000PF+/-5%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM7.50.015/5/250VDC | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R15000PF+/-5%250V vs MKP10PCM7.50.015/5/250VDC |
FKP3PCM100.015/5/250VDCREEL18.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R15000PF+/-5%250V vs FKP3PCM100.015/5/250VDCREEL18.5/360 |
MKP10PCM100.015/5/250VDC | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R15000PF+/-5%250V vs MKP10PCM100.015/5/250VDC |
PP72A15000PF+/-5%250V | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PP72R15000PF+/-5%250V vs PP72A15000PF+/-5%250V |
MKP2PCM50.015/5/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R15000PF+/-5%250V vs MKP2PCM50.015/5/250VDCREEL18/360 |
MKP4PCM7.50.015/5/250VDCREEL18.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R15000PF+/-5%250V vs MKP4PCM7.50.015/5/250VDCREEL18.5/360 |
B32621-A3153-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP72R15000PF+/-5%250V vs B32621-A3153-J |
MKP4PCM7.50.015/5/250VDCREEL18.5/500 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R15000PF+/-5%250V vs MKP4PCM7.50.015/5/250VDCREEL18.5/500 |
FKP2PCM50.015/5/250VDC | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R15000PF+/-5%250V vs FKP2PCM50.015/5/250VDC |
PP72R150005250 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PP72R15000PF+/-5%250V vs PP72R150005250 |