Part Details for PP72R1.510160 by EXXELIA Group
Overview of PP72R1.510160 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121510-160020ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 16P20S | |
10121510-160020ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 16P20S | |
10121510-160408ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P8S |
Part Details for PP72R1.510160
PP72R1.510160 CAD Models
PP72R1.510160 Part Data Attributes
|
PP72R1.510160
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP72R1.510160
EXXELIA Group
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP72R1.510160
This table gives cross-reference parts and alternative options found for PP72R1.510160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP72R1.510160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM27.51.5/10/160VDCREEL18/360 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R1.510160 vs MKP10PCM27.51.5/10/160VDCREEL18/360 |
BL226F0155KEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PP72R1.510160 vs BL226F0155KEN |
PP72R1.5UF+/-10%160V | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PP72R1.510160 vs PP72R1.5UF+/-10%160V |