Part Details for PP72R0.22UF+/-20%630V by EXXELIA Group
Overview of PP72R0.22UF+/-20%630V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PP72R0.22UF+/-20%630V
PP72R0.22UF+/-20%630V CAD Models
PP72R0.22UF+/-20%630V Part Data Attributes
|
PP72R0.22UF+/-20%630V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP72R0.22UF+/-20%630V
EXXELIA Group
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP72R0.22UF+/-20%630V
This table gives cross-reference parts and alternative options found for PP72R0.22UF+/-20%630V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP72R0.22UF+/-20%630V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP20.22/20/630VDC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R0.22UF+/-20%630V vs MKP20.22/20/630VDC |
FKP1PCM37.50.22/20/630VDCREEL | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R0.22UF+/-20%630V vs FKP1PCM37.50.22/20/630VDCREEL |
FKP4PCM27.50.22/20/630VDCREEL18.5/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R0.22UF+/-20%630V vs FKP4PCM27.50.22/20/630VDCREEL18.5/360 |
MKP10PCM27.50.22/20/630VDCREEL16.5/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R0.22UF+/-20%630V vs MKP10PCM27.50.22/20/630VDCREEL16.5/360 |
SNUBBERMKP0.22/20/630VDC | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R0.22UF+/-20%630V vs SNUBBERMKP0.22/20/630VDC |
PP72R0.2220630 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PP72R0.22UF+/-20%630V vs PP72R0.2220630 |
MKP4PCM22.50.22/20/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | PP72R0.22UF+/-20%630V vs MKP4PCM22.50.22/20/630VDCREEL18/360 |
222233610224 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PP72R0.22UF+/-20%630V vs 222233610224 |
PP72A0.22UF+/-20%630V | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PP72R0.22UF+/-20%630V vs PP72A0.22UF+/-20%630V |
MKP4PCM22.50.22/20/630VDCREEL16.5/360 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP72R0.22UF+/-20%630V vs MKP4PCM22.50.22/20/630VDCREEL16.5/360 |