Part Details for PP4020-121KHF by ITG Electronics Inc
Overview of PP4020-121KHF by ITG Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PP4020-121KHF
PP4020-121KHF CAD Models
PP4020-121KHF Part Data Attributes
|
PP4020-121KHF
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PP4020-121KHF
ITG Electronics Inc
General Purpose Inductor, 120uH, 10%,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER-TECHNICAL GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Compact | |
DC Resistance | 0.03369 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.4 mm | |
Lead Length | 17 mm | |
Lead Spacing | 10.3 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 41 mm | |
Package Length | 40 mm | |
Package Style | Radial | |
Package Width | 22 mm | |
Rated Current-Max | 15 A | |
Tolerance | 10% |