Datasheets
PP3A2ULW22NF+/-10%3500V by: EXXELIA Group

Film Capacitor,

Part Details for PP3A2ULW22NF+/-10%3500V by EXXELIA Group

Overview of PP3A2ULW22NF+/-10%3500V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Energy and Power Systems Renewable Energy Electronic Manufacturing

Part Details for PP3A2ULW22NF+/-10%3500V

PP3A2ULW22NF+/-10%3500V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PP3A2ULW22NF+/-10%3500V Part Data Attributes

PP3A2ULW22NF+/-10%3500V EXXELIA Group
Buy Now Datasheet
Compare Parts:
PP3A2ULW22NF+/-10%3500V EXXELIA Group Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 30 mm
Length 33 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Axial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 3500 V
Surface Mount NO
Terminal Shape WIRE
Width 20 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PP3A2ULW22NF+/-10%3500V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PP3A2ULW22NF+/-10%3500V by EXXELIA Group

Select Manufacturer
Which Manufacturer of PP3A2ULW22NF+/-10%3500V would you like to use for your alert(s)?
  • Please alert me when PP3A2ULW22NF+/-10%3500V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PP3A2ULW22NF+/-10%3500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PP3A2ULW22NF+/-10%3500V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PP3A2ULW22NF+/-10%3500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PP3A2ULW22NF+/-10%3500V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PP3A2ULW22NF+/-10%3500V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: