Part Details for PP3A2UL33NF+/-10%1600V by EXXELIA Group
Overview of PP3A2UL33NF+/-10%1600V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1600V-EVB | Renesas Electronics Corporation | SLG59M1600V Evaluation Board | |
SLG59M1600VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Reverse Blocking Load Switch |
Part Details for PP3A2UL33NF+/-10%1600V
PP3A2UL33NF+/-10%1600V CAD Models
PP3A2UL33NF+/-10%1600V Part Data Attributes
|
PP3A2UL33NF+/-10%1600V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP3A2UL33NF+/-10%1600V
EXXELIA Group
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP3A2UL33NF+/-10%1600V
This table gives cross-reference parts and alternative options found for PP3A2UL33NF+/-10%1600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP3A2UL33NF+/-10%1600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP3A333101600 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PP3A2UL33NF+/-10%1600V vs PP3A333101600 |
PR3A2UL33NF+/-10%1600V | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, | EXXELIA Group | PP3A2UL33NF+/-10%1600V vs PR3A2UL33NF+/-10%1600V |