PP3A233201600
EXXELIA Group
Description: Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED

Overview of PP3A233201600 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for PP3A233201600 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PP3A233201600 by EXXELIA Group

PP3A233201600
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
20%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PP3A233201600
    EXXELIA Group
    Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for PP3A233201600

This table gives cross-reference parts and alternative options found for PP3A233201600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP3A233201600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PP3A333201600 Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PP3A233201600 vs PP3A333201600
PR3A3UL33NF+/-20%1600V Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, EXXELIA Group PP3A233201600 vs PR3A3UL33NF+/-20%1600V
PP3A2UL33NF+/-20%1600V Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, EXXELIA Group PP3A233201600 vs PP3A2UL33NF+/-20%1600V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PP3A233201600 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PP3A233201600 by EXXELIA Group

  • Please alert me when PP3A233201600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PP3A233201600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PP3A233201600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PP3A233201600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PP3A233201600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PP3A233201600 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: