Part Details for PP25GB by Superior Electric
Overview of PP25GB by Superior Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for PP25GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F060
|
Newark | Test Plug, Pin-Plug, 25A, Black, Product Range:Pp25 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:25A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Body Material:Nylon Plastic, Colour:Black Rohs Compliant: Yes |Superior Electric PP25GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$65.5200 | Buy Now |
DISTI #
70120683
|
RS | Conn Electrical Snap-On Cbl Plug Positive-Grip Pin Cont Engineering Grade 25A | Superior Electric PP25GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 53 |
|
$52.4700 / $68.1400 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
11 In Stock |
|
$47.9000 / $73.5100 | Buy Now |
|
Quest Components | ELECTRICAL CONNECTOR, 25AMP. PIN PLUG, BLACK | 1 |
|
$45.5000 | Buy Now |
|
Master Electronics | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
11 In Stock |
|
$47.9000 / $73.5100 | Buy Now |