Part Details for PP200.121160 by EXXELIA Group
Overview of PP200.121160 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for PP200.121160
PP200.121160 CAD Models
PP200.121160 Part Data Attributes
|
PP200.121160
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP200.121160
EXXELIA Group
Film Capacitor, Polypropylene, 160V, 1% +Tol, 1% -Tol, 0.12uF, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP200.121160
This table gives cross-reference parts and alternative options found for PP200.121160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP200.121160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP20W0.12UF+/-1%160V | Film Capacitor, Polypropylene, 160V, 1% +Tol, 1% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EXXELIA Group | PP200.121160 vs PP20W0.12UF+/-1%160V |
PP200.12UF+/-1%160V | Film Capacitor, Polypropylene, 160V, 1% +Tol, 1% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PP200.121160 vs PP200.12UF+/-1%160V |