There are no models available for this part yet.
Overview of PP1100SB by ProTek Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PP1100SB by ProTek Devices
Part Data Attributes for PP1100SB by ProTek Devices
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROTEK DEVICES
|
Part Package Code
|
DO-214AA
|
Package Description
|
,
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
245
|
Telecom IC Type
|
SILICON SURGE PROTECTOR
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for PP1100SB
This table gives cross-reference parts and alternative options found for PP1100SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP1100SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1100SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | PP1100SB vs P1100SC |
TB1100H-7 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | PP1100SB vs TB1100H-7 |
P1100SBRP | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | PP1100SB vs P1100SBRP |
P1100SBL | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | PP1100SB vs P1100SBL |
PP1100SC | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | PP1100SB vs PP1100SC |
TB1100H-13 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | PP1100SB vs TB1100H-13 |
P1100SB | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | PP1100SB vs P1100SB |
PP1100SB-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | PP1100SB vs PP1100SB-LF |
PP1100SC-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | PP1100SB vs PP1100SC-LF |
TB1100H-13-F | Silicon Surge Protector, 130V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | PP1100SB vs TB1100H-13-F |