PP04-40.33UF+/-5%2000V
EXXELIA Group
Description: Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount,

Overview of PP04-40.33UF+/-5%2000V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
AD844ANZ Analog Devices 2000V/US, WIDE BW OP AMP

CAD Models for PP04-40.33UF+/-5%2000V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PP04-40.33UF+/-5%2000V by EXXELIA Group

PP04-40.33UF+/-5%2000V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PP04-40.33UF+/-5%2000V
    EXXELIA Group
    Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount,
    VS

Alternate Parts for PP04-40.33UF+/-5%2000V

This table gives cross-reference parts and alternative options found for PP04-40.33UF+/-5%2000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP04-40.33UF+/-5%2000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75UR3330404-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs R75UR3330404-J
PHE450SR6330JR08 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs PHE450SR6330JR08
PHE450SR6330JR25 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs PHE450SR6330JR25
PHE450SR6330JR16 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs PHE450SR6330JR16
PHE450SR6330JR07 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs PHE450SR6330JR07
R75UW3330GY3-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs R75UW3330GY3-J
R75UR3330JM4-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs R75UR3330JM4-J
PHE450SR6330JR06L2 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation PP04-40.33UF+/-5%2000V vs PHE450SR6330JR06L2
R75UW3330Z33-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs R75UW3330Z33-J
R75UR3330Z34-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PP04-40.33UF+/-5%2000V vs R75UR3330Z34-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PP04-40.33UF+/-5%2000V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PP04-40.33UF+/-5%2000V by EXXELIA Group

Select Manufacturer
Which Manufacturer of PP04-40.33UF+/-5%2000V would you like to use for your alert(s)?
  • Please alert me when PP04-40.33UF+/-5%2000V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PP04-40.33UF+/-5%2000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PP04-40.33UF+/-5%2000V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PP04-40.33UF+/-5%2000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PP04-40.33UF+/-5%2000V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PP04-40.33UF+/-5%2000V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: