Part Details for PP04-20.33UF10%400V by EXXELIA Group
Overview of PP04-20.33UF10%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Part Details for PP04-20.33UF10%400V
PP04-20.33UF10%400V CAD Models
PP04-20.33UF10%400V Part Data Attributes
|
PP04-20.33UF10%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP04-20.33UF10%400V
EXXELIA Group
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP04-20.33UF10%400V
This table gives cross-reference parts and alternative options found for PP04-20.33UF10%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP04-20.33UF10%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32653-A4334-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | PP04-20.33UF10%400V vs B32653-A4334-K |
R76334K400RN | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PP04-20.33UF10%400V vs R76334K400RN |
FKP4G033306D00KJSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP04-20.33UF10%400V vs FKP4G033306D00KJSD |
R76MN3330Z33K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PP04-20.33UF10%400V vs R76MN3330Z33K |
FKP4G033306D00KDSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP04-20.33UF10%400V vs FKP4G033306D00KDSD |
R76MN3330Z330K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PP04-20.33UF10%400V vs R76MN3330Z330K |
FKP4G033306D00KHSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP04-20.33UF10%400V vs FKP4G033306D00KHSD |
MKP1G033305F00KDSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP04-20.33UF10%400V vs MKP1G033305F00KDSD |
R76MN3330GY3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PP04-20.33UF10%400V vs R76MN3330GY3-K |
MKP4G033305B00KHSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP04-20.33UF10%400V vs MKP4G033305B00KHSD |