Part Details for PP04-110NF5%1250V by EXXELIA Group
Overview of PP04-110NF5%1250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS05DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 75A Chip | |
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn |
Part Details for PP04-110NF5%1250V
PP04-110NF5%1250V CAD Models
PP04-110NF5%1250V Part Data Attributes
|
PP04-110NF5%1250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP04-110NF5%1250V
EXXELIA Group
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PP04-110NF5%1250V
This table gives cross-reference parts and alternative options found for PP04-110NF5%1250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP04-110NF5%1250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32633A7103J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP04-110NF5%1250V vs B32633A7103J189 |
B32632A7103J008 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP04-110NF5%1250V vs B32632A7103J008 |
B32633A7103J060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP04-110NF5%1250V vs B32633A7103J060 |
B32633A7103J055 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP04-110NF5%1250V vs B32633A7103J055 |
B32632A7103J030 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PP04-110NF5%1250V vs B32632A7103J030 |
FKP1R021005D00JJSD | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PP04-110NF5%1250V vs FKP1R021005D00JJSD |
B32632A7103J030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP04-110NF5%1250V vs B32632A7103J030 |
B32632A7103J011 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PP04-110NF5%1250V vs B32632A7103J011 |
B32632A7103J020 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | PP04-110NF5%1250V vs B32632A7103J020 |
B32632A7103J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PP04-110NF5%1250V vs B32632A7103J050 |