Part Details for PP001219 by SPC Multicomp
Overview of PP001219 by SPC Multicomp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7902
|
Newark | Tri Rated Cable, 4Mm2, Dark Blue, 100M, Jacket Material:Pvc, Jacket Color:Dark Blue, Wire Gauge:12Awg, Conductor Area Csa:4Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Multicomp Pro PP001219 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 19 |
|
$109.9200 / $128.2400 | Buy Now |
DISTI #
79Y4621
|
Newark | Tri Rated Wire, 4Mm2, Dark Blue, 1M, Jacket Material:Pvc, Jacket Colour:Dark Blue, Wire Gauge:12Awg, Conductor Area Csa:4Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:56 X 0.3Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP001219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
2501462
|
element14 Asia-Pacific | TRI RATED WIRE, 4MM2, DARK BLUE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 20 |
|
$139.2501 / $154.3214 | Buy Now |
DISTI #
2528118
|
element14 Asia-Pacific | TRI RATED WIRE, 4MM2, DARK BLUE, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 0 |
|
$2.2732 / $2.6201 | Buy Now |
DISTI #
2501462
|
Farnell | TRI RATED WIRE, 4MM2, DARK BLUE, 100M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 19 |
|
$132.3787 / $146.6936 | Buy Now |
DISTI #
2528118
|
Farnell | TRI RATED WIRE, 4MM2, DARK BLUE, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 0 |
|
$2.1166 / $2.4422 | Buy Now |