Part Details for PP-6491X-2.50MMBLK by SPC Multicomp
Overview of PP-6491X-2.50MMBLK by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP-6491X-2.50MMBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2160
|
Newark | Hook-Up Wire, 2.5Mm2, Black, Per M, Jacket Material:Pvc, Jacket Colour:Black, Wire Gauge:-, Conductor Area Csa:2.5Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:7 X 0.67Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP-6491X-2.50MMBLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 9 |
|
$0.7080 / $1.2200 | Buy Now |