POT3107W-1-253-T1
Murata Manufacturing Co Ltd
Description: Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2516

Overview of POT3107W-1-253-T1 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for POT3107W-1-253-T1 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for POT3107W-1-253-T1 by Murata Manufacturing Co Ltd

POT3107W-1-253-T1
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Construction
Trimmer Pot
Lead Diameter
0.4 mm
Lead Length
5 mm
Manufacturer Series
POT3107
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.7 mm
Package Length
6.4 mm
Package Style
3 Terminals
Package Width
4 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.25 W
Resistance
25000 Ω
Resistor Type
TRIMMER
Series
POT3107
Size Code
2516
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. POT3107W-1-253-T1
    Murata Manufacturing Co Ltd
    Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2516
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POT3107W-1-253-T1 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POT3107W-1-253-T1 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of POT3107W-1-253-T1 would you like to use for your alert(s)?
  • Please alert me when POT3107W-1-253-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for POT3107W-1-253-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POT3107W-1-253-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for POT3107W-1-253-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POT3107W-1-253-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POT3107W-1-253-T1 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: