POPA991IDBVR
Texas Instruments
Description: 40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 5-SOT-23 -40 to 125

Overview of POPA991IDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for POPA991IDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for POPA991IDBVR by Texas Instruments

POPA991IDBVR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2020-06-05
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
125 dB
Input Offset Voltage-Max
665 µV
Number of Functions
1
Slew Rate-Nom
21 V/us
Supply Current-Max
0.685 mA
Temperature Grade
AUTOMOTIVE
Unity Gain BW-Nom
4500
Want to compare parts?
  1. POPA991IDBVR
    Texas Instruments
    40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 5-SOT-23 -40 to 125
    VS

Alternate Parts for POPA991IDBVR

This table gives cross-reference parts and alternative options found for POPA991IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POPA991IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA991QDBVRQ1 Automotive, single, 40-V 4.5-MHz low-power operational amplifier 5-SOT-23 -40 to 125 Texas Instruments POPA991IDBVR vs OPA991QDBVRQ1
OPA991IDBVR Single, 40-V 4.5-MHz low-power operational amplifier 5-SOT-23 -40 to 125 Texas Instruments POPA991IDBVR vs OPA991IDBVR
Part Number Description Manufacturer Compare
OPA991IDBVR Single, 40-V 4.5-MHz low-power operational amplifier 5-SOT-23 -40 to 125 Texas Instruments POPA991IDBVR vs OPA991IDBVR
OPA991SIDBVR Single, 40-V 4.5-MHz low-power operational amplifier 6-SOT-23 -40 to 125 Texas Instruments POPA991IDBVR vs OPA991SIDBVR
LT1637IS8#PBF 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp Analog Devices Inc POPA991IDBVR vs LT1637IS8#PBF
LT1677CS8#PBF Low Noise, Rail-to-Rail Precision Op Amp Analog Devices Inc POPA991IDBVR vs LT1677CS8#PBF
OPA991IDCKR Single, 40-V 4.5-MHz low-power operational amplifier 5-SC70 -40 to 125 Texas Instruments POPA991IDBVR vs OPA991IDCKR
LT1637MPS8#PBF 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp Analog Devices Inc POPA991IDBVR vs LT1637MPS8#PBF
LT1677IS8#PBF Low Noise, Rail-to-Rail Precision Op Amp Analog Devices Inc POPA991IDBVR vs LT1677IS8#PBF
LT1637HS8#TRPBF 1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp Analog Devices Inc POPA991IDBVR vs LT1637HS8#TRPBF
OPA991TIDCKR Single, 40-V 4.5-MHz low-power operational amplifier 5-SC70 -40 to 125 Texas Instruments POPA991IDBVR vs OPA991TIDCKR
LT1677IS8#TRPBF Low Noise, Rail-to-Rail Precision Op Amp Analog Devices Inc POPA991IDBVR vs LT1677IS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POPA991IDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POPA991IDBVR by Texas Instruments

  • Please alert me when POPA991IDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for POPA991IDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POPA991IDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for POPA991IDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POPA991IDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POPA991IDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: