POPA4202IDR
Texas Instruments
Description: High capacitive drive (25nF), precision (200uV), low noise(9nV/rtHz), super beta quad op amp 14-SOIC -40 to 125

Overview of POPA4202IDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for POPA4202IDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for POPA4202IDR by Texas Instruments

POPA4202IDR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2019-10-24
Amplifier Type
OPERATIONAL AMPLIFIER
Want to compare parts?
  1. POPA4202IDR
    Texas Instruments
    High capacitive drive (25nF), precision (200uV), low noise(9nV/rtHz), super beta quad op amp 14-SOIC -40 to 125
    VS

Alternate Parts for POPA4202IDR

This table gives cross-reference parts and alternative options found for POPA4202IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POPA4202IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA4202IDR Low-noise (0.2 µVPP, 9 nV/√Hz), heavy-capacitive-drive (25 nF) quad super-beta precision op amp 14-SOIC -40 to 125 Texas Instruments POPA4202IDR vs OPA4202IDR
Part Number Description Manufacturer Compare
OPA4202IPW Low-noise (0.2 µVPP, 9 nV/√Hz), heavy-capacitive-drive (25 nF) quad super-beta precision op amp 14-TSSOP -40 to 125 Texas Instruments POPA4202IDR vs OPA4202IPW
OPA4202IDR Low-noise (0.2 µVPP, 9 nV/√Hz), heavy-capacitive-drive (25 nF) quad super-beta precision op amp 14-SOIC -40 to 125 Texas Instruments POPA4202IDR vs OPA4202IDR
OPA4202IPWR Low-noise (0.2 µVPP, 9 nV/√Hz), heavy-capacitive-drive (25 nF) quad super-beta precision op amp 14-TSSOP -40 to 125 Texas Instruments POPA4202IDR vs OPA4202IPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POPA4202IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POPA4202IDR by Texas Instruments

  • Please alert me when POPA4202IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for POPA4202IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POPA4202IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for POPA4202IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POPA4202IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POPA4202IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: