Part Details for POMAP5910GGDY2 by Texas Instruments
Overview of POMAP5910GGDY2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for POMAP5910GGDY2
POMAP5910GGDY2 CAD Models
POMAP5910GGDY2 Part Data Attributes:
|
POMAP5910GGDY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POMAP5910GGDY2
Texas Instruments
16-BIT, 13MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA289,17X17,40 | |
Pin Count | 289 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA289,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 1.675 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for POMAP5910GGDY2
This table gives cross-reference parts and alternative options found for POMAP5910GGDY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POMAP5910GGDY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP5910GGZG2 | Applications Processor 289-BGA MICROSTAR | Texas Instruments | POMAP5910GGDY2 vs OMAP5910GGZG2 |
POMAP5910GGZG2 | 16-BIT, 13MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289 | Texas Instruments | POMAP5910GGDY2 vs POMAP5910GGZG2 |