Part Details for POI-6.010 by Raltron Electronics Corporation
Overview of POI-6.010 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for POI-6.010
POI-6.010 CAD Models
POI-6.010 Part Data Attributes:
|
POI-6.010
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
POI-6.010
Raltron Electronics Corporation
Ceramic Resonator, 6.01MHz Nom, CERAMIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6.01 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.0XB5.0XH10.0 (mm)/L0.394XB0.197XH0.394 (inch) | |
Surface Mount | NO |
Alternate Parts for POI-6.010
This table gives cross-reference parts and alternative options found for POI-6.010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POI-6.010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DECRHT6.00 | Ceramic Resonator, 6MHz Nom | TOKO Inc | POI-6.010 vs DECRHT6.00 |
EFON6004E5 | Ceramic Resonator, 6MHz Nom, CERAMIC PACKAGE-4 | Panasonic Electronic Components | POI-6.010 vs EFON6004E5 |
DCRHTCP6.00 | Ceramic Resonator, 6MHz Nom | TOKO Inc | POI-6.010 vs DCRHTCP6.00 |
DCRHTC6.00LL | Ceramic Resonator, 6MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | TOKO Inc | POI-6.010 vs DCRHTC6.00LL |
EFOP6004E5 | Ceramic Resonator, 6MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | POI-6.010 vs EFOP6004E5 |
EFOMN6004A4 | Ceramic Resonator, 6MHz Nom | Panasonic Electronic Components | POI-6.010 vs EFOMN6004A4 |