Part Details for POI-4.000 by Raltron Electronics Corporation
Overview of POI-4.000 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for POI-4.000
POI-4.000 CAD Models
POI-4.000 Part Data Attributes
|
POI-4.000
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
POI-4.000
Raltron Electronics Corporation
Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.0XB5.0XH7.5 (mm)/L0.394XB0.197XH0.295 (inch) | |
Surface Mount | NO |
Alternate Parts for POI-4.000
This table gives cross-reference parts and alternative options found for POI-4.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POI-4.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCRHTC4.19 | Ceramic Resonator, 4.19MHz Nom | TOKO Inc | POI-4.000 vs DCRHTC4.19 |
DECRHT4.00 | Ceramic Resonator, 4MHz Nom | TOKO Inc | POI-4.000 vs DECRHT4.00 |
EFOMN4194S4 | Ceramic Resonator, 4.19MHz Nom | Panasonic Electronic Components | POI-4.000 vs EFOMN4194S4 |
EFON4194E5 | Ceramic Resonator, 4.19MHz Nom, CERAMIC PACKAGE-4 | Panasonic Electronic Components | POI-4.000 vs EFON4194E5 |
EFOP4004E5 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | POI-4.000 vs EFOP4004E5 |
EFOMN4004T4 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | POI-4.000 vs EFOMN4004T4 |
HWZT-4.00MHZRS | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | POI-4.000 vs HWZT-4.00MHZRS |
POC-4.00 | Ceramic Resonator, 4MHz Nom | Raltron Electronics Corporation | POI-4.000 vs POC-4.00 |
EFOMN4194T4 | Ceramic Resonator, 4.19MHz Nom | Panasonic Electronic Components | POI-4.000 vs EFOMN4194T4 |
CSTCC3M99G-R0 | Ceramic Resonator, 3.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | POI-4.000 vs CSTCC3M99G-R0 |