POES335K016BXP
Walsin Technology Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP

Overview of POES335K016BXP by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for POES335K016BXP by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for POES335K016BXP by Walsin Technology Corporation

POES335K016BXP
Walsin Technology Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.9 mm
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1411
Surface Mount
YES
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. POES335K016BXP
    Walsin Technology Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for POES335K016BXP

This table gives cross-reference parts and alternative options found for POES335K016BXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POES335K016BXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB335K016LRLZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TBJB335K016LRLZ9023
TBJB335K016CRLB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TBJB335K016CRLB9000
TAJB335K016RNJY Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TAJB335K016RNJY
TBJB335K016CBLB9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TBJB335K016CBLB9024
TBJB335K016CRSZ9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TBJB335K016CRSZ9000
TBJB335K016LSSB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TBJB335K016LSSB9000
TBJB335K016LBSB9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TBJB335K016LBSB9023
T495B335K016ZGE2K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP KEMET Corporation POES335K016BXP vs T495B335K016ZGE2K07280
TBJA335K016CSSD9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TBJA335K016CSSD9045
TBJB335K016CRSD9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP Kyocera AVX Components POES335K016BXP vs TBJB335K016CRSD9023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POES335K016BXP by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POES335K016BXP by Walsin Technology Corporation

  • Please alert me when POES335K016BXP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following POES335K016BXP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POES335K016BXP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following POES335K016BXP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POES335K016BXP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POES335K016BXP by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: