Part Details for POEL337M6R3DXP by Walsin Technology Corporation
Overview of POEL337M6R3DXP by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POEL337M6R3DXP
POEL337M6R3DXP CAD Models
POEL337M6R3DXP Part Data Attributes
|
POEL337M6R3DXP
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
POEL337M6R3DXP
Walsin Technology Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for POEL337M6R3DXP
This table gives cross-reference parts and alternative options found for POEL337M6R3DXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POEL337M6R3DXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495D337M6R3AMA100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | POEL337M6R3DXP vs T495D337M6R3AMA100 |
T83E337M6R3DSSL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | POEL337M6R3DXP vs T83E337M6R3DSSL |
593D337X06R3E2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP | POEL337M6R3DXP vs 593D337X06R3E2T |
TRJE337M006C0L0 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | POEL337M6R3DXP vs TRJE337M006C0L0 |
TRJE337M006CS0C | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | POEL337M6R3DXP vs TRJE337M006CS0C |
T495E337M6R3ATE100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | POEL337M6R3DXP vs T495E337M6R3ATE100 |
T491D337M6R3AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | POEL337M6R3DXP vs T491D337M6R3AH |
277E6301337MR | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | POEL337M6R3DXP vs 277E6301337MR |
TPSD337M6S100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, LEAD FREE | POEL337M6R3DXP vs TPSD337M6S100 |
TRJE337M006S150V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | POEL337M6R3DXP vs TRJE337M006S150V |