POEL335K050CXP
Walsin Technology Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP

Overview of POEL335K050CXP by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for POEL335K050CXP by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for POEL335K050CXP by Walsin Technology Corporation

POEL335K050CXP
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
2412
Surface Mount
YES
Terminal Shape
J BEND
Want to compare parts?
  1. POEL335K050CXP
    Walsin Technology Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for POEL335K050CXP

This table gives cross-reference parts and alternative options found for POEL335K050CXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POEL335K050CXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRJC335K050ECT00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 Kyocera AVX Components POEL335K050CXP vs TRJC335K050ECT00
TRJC335K050ECSLZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 Kyocera AVX Components POEL335K050CXP vs TRJC335K050ECSLZ
TRJC335K050ECS0C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 Kyocera AVX Components POEL335K050CXP vs TRJC335K050ECS0C
TRJC335K050ECSLB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 Kyocera AVX Components POEL335K050CXP vs TRJC335K050ECSLB
POEL335K050CXL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP Walsin Technology Corporation POEL335K050CXP vs POEL335K050CXL
TRJC335K050CT0B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components POEL335K050CXP vs TRJC335K050CT0B
TRJC335K050H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components POEL335K050CXP vs TRJC335K050H
TRJC335K050ECT0C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 Kyocera AVX Components POEL335K050CXP vs TRJC335K050ECT0C
TRJC335K050C00C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components POEL335K050CXP vs TRJC335K050C00C
TRJC335K050CT0C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP Kyocera AVX Components POEL335K050CXP vs TRJC335K050CT0C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POEL335K050CXP by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POEL335K050CXP by Walsin Technology Corporation

  • Please alert me when POEL335K050CXP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following POEL335K050CXP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POEL335K050CXP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following POEL335K050CXP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POEL335K050CXP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POEL335K050CXP by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: