Datasheets
POEL335K016AXL by: Walsin Technology Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP

Part Details for POEL335K016AXL by Walsin Technology Corporation

Overview of POEL335K016AXL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for POEL335K016AXL

POEL335K016AXL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

POEL335K016AXL Part Data Attributes

POEL335K016AXL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
POEL335K016AXL Walsin Technology Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Manufacturer Series POEL
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Terminal Shape J BEND

Alternate Parts for POEL335K016AXL

This table gives cross-reference parts and alternative options found for POEL335K016AXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POEL335K016AXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
07016-062KATC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP KEMET Corporation POEL335K016AXL vs 07016-062KATC
T495A335K016ZTA5K07280 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1306, CHIP KEMET Corporation POEL335K016AXL vs T495A335K016ZTA5K07280
TRJA335K016EC0LC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206 Kyocera AVX Components POEL335K016AXL vs TRJA335K016EC0LC
TCSVE1C335KACR CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206, CHIP Samsung Electro-Mechanics POEL335K016AXL vs TCSVE1C335KACR
T491A335K16AS CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation POEL335K016AXL vs T491A335K16AS
TAJS335K016P Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components POEL335K016AXL vs TAJS335K016P
TRJA335K016C0LB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components POEL335K016AXL vs TRJA335K016C0LB
TRJA335K016EC00Z Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206 Kyocera AVX Components POEL335K016AXL vs TRJA335K016EC00Z
TRJA335K016CS0Z Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components POEL335K016AXL vs TRJA335K016CS0Z
TRJA335K016C00B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components POEL335K016AXL vs TRJA335K016C00B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for POEL335K016AXL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: POEL335K016AXL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of POEL335K016AXL would you like to use for your alert(s)?
  • Please alert me when POEL335K016AXL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for POEL335K016AXL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for POEL335K016AXL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for POEL335K016AXL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for POEL335K016AXL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare POEL335K016AXL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: