Part Details for POEL335K016AXL by Walsin Technology Corporation
Overview of POEL335K016AXL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POEL335K016AXL
POEL335K016AXL CAD Models
POEL335K016AXL Part Data Attributes
|
POEL335K016AXL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
POEL335K016AXL
Walsin Technology Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | POEL | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for POEL335K016AXL
This table gives cross-reference parts and alternative options found for POEL335K016AXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POEL335K016AXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-062KATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | POEL335K016AXL vs 07016-062KATC |
T495A335K016ZTA5K07280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1306, CHIP | KEMET Corporation | POEL335K016AXL vs T495A335K016ZTA5K07280 |
TRJA335K016EC0LC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | POEL335K016AXL vs TRJA335K016EC0LC |
TCSVE1C335KACR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Samsung Electro-Mechanics | POEL335K016AXL vs TCSVE1C335KACR |
T491A335K16AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | POEL335K016AXL vs T491A335K16AS |
TAJS335K016P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | POEL335K016AXL vs TAJS335K016P |
TRJA335K016C0LB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | POEL335K016AXL vs TRJA335K016C0LB |
TRJA335K016EC00Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206 | Kyocera AVX Components | POEL335K016AXL vs TRJA335K016EC00Z |
TRJA335K016CS0Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | POEL335K016AXL vs TRJA335K016CS0Z |
TRJA335K016C00B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | POEL335K016AXL vs TRJA335K016C00B |