Part Details for POE10GAT by L-com Inc
Overview of POE10GAT by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE10GAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8233
|
Newark | Poe+ Injector, Midspan, 10Gig, 1Port, Product Range:- |L-Com POE10GAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1588 |
|
$55.9900 | Buy Now |
DISTI #
5073-POE10GAT-ND
|
DigiKey | POE INJECTOR, 10GIG, 1 PORT, 802 Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.3100 | Buy Now |
DISTI #
73245916
|
RS | PoE Injector, 10Gig, 1 Port, 802.3af/at PoE | L-com POE10GAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9900 | RFQ |
|
Onlinecomponents.com | PoE Injector, 10Gig, 1 Port, 802.3af/at PoE+ RoHS: Compliant | 0 |
|
$49.1300 / $65.0400 | Buy Now |
DISTI #
77745587
|
Verical | POE10GAT Min Qty: 2 Package Multiple: 1 | Americas - 1588 |
|
$44.2321 / $55.9900 | Buy Now |
DISTI #
POE10GAT
|
L-com US | L-com's POE10GAT PoE+ midspan injector is IEEE 802.at certified and is here to meet all your Ethernet power needs. Its single port shielded design can supply up to 31.8 watts and 53 volts at 0.6 amps of power to your PoE device. The POE10GAT is perfect for IP phones, cameras, access points, network switches, digital signage, building, lighting, traffic control systems or any Type 2 PoE+ IEEE 802.at compliant device. This PoE+ midspan injector part number POE10GAT from L-com is certified for up to 10 gigabit speeds (Category 6a or 7) for up to 180ft (55m). 1 and 5 gigabit speeds are supported up to 328ft (100m). High quality Ethernet cables such as from L-com’s TRD695A line are recommended for peak performance. The power supply is included with each PoE+ midspan Category 6a or 7 Power over Ethernet unit. L-com’s POE10GAT PoE+ injector is certified for various IEC, EMC, EN and FCC regulations (see datasheet for full details) and is both UL and CE listed. It’s simple and compact design is both easy to use and set up and includes mounting ears if needed. This L-com’s PoE+ midspan injector 31.8 watts and 53 volts Power over Ethernet in stock and ready to ship, buy online from L-com today. Min Qty: 1 Package Multiple: 1 | 1588 |
|
$44.2300 / $55.9900 | Buy Now |