Part Details for PO51M-P-1.5 by Hirose Electric Co Ltd
Overview of PO51M-P-1.5 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PO51M-P-1.5
PO51M-P-1.5 CAD Models
PO51M-P-1.5 Part Data Attributes
|
PO51M-P-1.5
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PO51M-P-1.5
Hirose Electric Co Ltd
RF Connector, Male, Cable Mount, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |