Part Details for PNP5WVJB-73-200R by YAGEO Corporation
Overview of PNP5WVJB-73-200R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5282BRUZ200-R7 | Analog Devices | Dual 8-Bit I2C Dig POT | |
AD5263BRUZ200-R7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag |
Part Details for PNP5WVJB-73-200R
PNP5WVJB-73-200R CAD Models
PNP5WVJB-73-200R Part Data Attributes
|
PNP5WVJB-73-200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP5WVJB-73-200R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 200ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 14.1421 V |
Alternate Parts for PNP5WVJB-73-200R
This table gives cross-reference parts and alternative options found for PNP5WVJB-73-200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP5WVJB-73-200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP5WVJR-52-200R | Fixed Resistor, Wire Wound, 5W, 200ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJB-73-200R vs PNP5WVJR-52-200R |
PNP5WVJR-73-200R | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | PNP5WVJB-73-200R vs PNP5WVJR-73-200R |
PNP5WVJT-73-200R | Fixed Resistor, Wire Wound, 5W, 200ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJB-73-200R vs PNP5WVJT-73-200R |
PNP5WVJT-52-200R | Fixed Resistor, Wire Wound, 5W, 200ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJB-73-200R vs PNP5WVJT-52-200R |