Datasheets
PNP5WVFRF52-1R65 by: YAGEO Corporation

Fixed Resistor, Wire Wound, 5W, 1.65ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for PNP5WVFRF52-1R65 by YAGEO Corporation

Overview of PNP5WVFRF52-1R65 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for PNP5WVFRF52-1R65

PNP5WVFRF52-1R65 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PNP5WVFRF52-1R65 Part Data Attributes

PNP5WVFRF52-1R65 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
PNP5WVFRF52-1R65 YAGEO Corporation Fixed Resistor, Wire Wound, 5W, 1.65ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -40 °C
Package Diameter 7.5 mm
Package Length 17 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 5 W
Rated Temperature 40 °C
Resistance 1.65 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 2.8723 V

Alternate Parts for PNP5WVFRF52-1R65

This table gives cross-reference parts and alternative options found for PNP5WVFRF52-1R65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP5WVFRF52-1R65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PNP5WVFBF52-1R65 Fixed Resistor, Wire Wound, 5W, 1.65ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation PNP5WVFRF52-1R65 vs PNP5WVFBF52-1R65
PNP5WVFRF73-1R65 Fixed Resistor, Wire Wound, 5W, 1.65ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation PNP5WVFRF52-1R65 vs PNP5WVFRF73-1R65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNP5WVFRF52-1R65 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNP5WVFRF52-1R65 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PNP5WVFRF52-1R65 would you like to use for your alert(s)?
  • Please alert me when PNP5WVFRF52-1R65 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNP5WVFRF52-1R65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNP5WVFRF52-1R65 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNP5WVFRF52-1R65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNP5WVFRF52-1R65.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNP5WVFRF52-1R65 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: