Part Details for PNP3WVJT-73-15R by YAGEO Corporation
Overview of PNP3WVJT-73-15R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNP3WVJT-73-15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4326
|
Newark | Resistor, 15R, 3W, Axial Rohs Compliant: Yes |Yageo PNP3WVJT-73-15R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1520 / $0.4970 | Buy Now |
DISTI #
PNP3WVJT-73-15R-ND
|
DigiKey | RES 15 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1011 | Buy Now |
DISTI #
PNP3WVJT-73-15R
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP3WVJT-73-15R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0756 | Buy Now |
DISTI #
PNP3WVJT-73-15R
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: PNP3WVJT-73-15R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 3W 15 Ohms ±5% HIGH POWER THT | 0 |
|
$0.1917 / $0.2205 | RFQ |
Part Details for PNP3WVJT-73-15R
PNP3WVJT-73-15R CAD Models
PNP3WVJT-73-15R Part Data Attributes
|
PNP3WVJT-73-15R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP3WVJT-73-15R
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 15ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.873 V |
Alternate Parts for PNP3WVJT-73-15R
This table gives cross-reference parts and alternative options found for PNP3WVJT-73-15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP3WVJT-73-15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP3WVJB-73-15R | Fixed Resistor, Wire Wound, 3W, 15ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP3WVJT-73-15R vs PNP3WVJB-73-15R |