Part Details for PNP3WVJB-73-91R by YAGEO Corporation
Overview of PNP3WVJB-73-91R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PNP3WVJB-73-91R
PNP3WVJB-73-91R CAD Models
PNP3WVJB-73-91R Part Data Attributes
|
PNP3WVJB-73-91R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP3WVJB-73-91R
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 91ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 34 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PNP-V | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for PNP3WVJB-73-91R
This table gives cross-reference parts and alternative options found for PNP3WVJB-73-91R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP3WVJB-73-91R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP3WVJT-73-91R | Fixed Resistor, Wire Wound, 3W, 91ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP3WVJB-73-91R vs PNP3WVJT-73-91R |