Part Details for PNP3WVJB-73-0R39 by YAGEO Corporation
Overview of PNP3WVJB-73-0R39 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PNP3WVJB-73-0R39
PNP3WVJB-73-0R39 CAD Models
PNP3WVJB-73-0R39 Part Data Attributes
|
PNP3WVJB-73-0R39
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP3WVJB-73-0R39
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 0.39ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 34 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PNP-V | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |