Part Details for PNP300JR-73-10R by YAGEO Corporation
Overview of PNP300JR-73-10R by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP300JR-73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7585
|
Newark | Res, 10R, 1%, 3W, Wirewound, Axial, Resistance:10Ohm, Product Range:Pnp Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:4.6Mmrohs Compliant: Yes |Yageo PNP300JR-73-10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4775 |
|
$0.1210 | Buy Now |
DISTI #
49AK7586
|
Newark | Res, 10R, 1%, 3W, Wirewound, Axial, Resistance:10Ohm, Product Range:Pnp Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:4.6Mmrohs Compliant: Yes |Yageo PNP300JR-73-10R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
13-PNP300JR-73-10RCT-ND
|
DigiKey | RES 10 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9066 In Stock |
|
$0.0816 / $0.8200 | Buy Now |
DISTI #
49AK7585
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 3 W, Axial Leaded, Wirewound, High Power - Product that comes on tape, but is not reeled (Alt: 49AK7585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4765 Partner Stock |
|
$0.1760 / $0.5720 | Buy Now |
DISTI #
PNP300JR-73-10R
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP300JR-73-10R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PNP300JR-73-10R
|
Mouser Electronics | Wirewound Resistors - Through Hole 10ohm 3W 5% RoHS: Compliant | 13270 |
|
$0.0800 / $0.5600 | Buy Now |
DISTI #
E02:0323_12820973
|
Arrow Electronics | Res Wirewound 10 Ohm 5% 3W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Date Code: 2433 | Europe - 12000 |
|
$0.0831 | Buy Now |
DISTI #
V72:2272_17629297
|
Arrow Electronics | Res Wirewound 10 Ohm 5% 3W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 Container: Cut Strips | Americas - 259 |
|
$0.0765 / $0.4006 | Buy Now |
|
Future Electronics | 10 Ohms ±5% 3W Through Hole ResAxial Flame Retardant Coating, Safety Wirewound RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0735 / $0.0794 | Buy Now |
DISTI #
84990273
|
Verical | Res Wirewound 10 Ohm 5% 3W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2433 | Americas - 12000 |
|
$0.0993 | Buy Now |
Part Details for PNP300JR-73-10R
PNP300JR-73-10R CAD Models
PNP300JR-73-10R Part Data Attributes
|
PNP300JR-73-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP300JR-73-10R
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |