Part Details for PNP100JR-FT130R by YAGEO Corporation
Overview of PNP100JR-FT130R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNP100JR-FT130R
PNP100JR-FT130R CAD Models
PNP100JR-FT130R Part Data Attributes
|
PNP100JR-FT130R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP100JR-FT130R
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 11.4018 V |
Alternate Parts for PNP100JR-FT130R
This table gives cross-reference parts and alternative options found for PNP100JR-FT130R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP100JR-FT130R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP100JB-52-130R | Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP100JR-FT130R vs PNP100JB-52-130R |
PNP100JB-MB130R | Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP100JR-FT130R vs PNP100JB-MB130R |
PNP100JT-PN130R | Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP100JR-FT130R vs PNP100JT-PN130R |
PNP100JB-M130R | Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP100JR-FT130R vs PNP100JB-M130R |
PNP100JT-AV130R | Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP100JR-FT130R vs PNP100JT-AV130R |
PNP100JR-52-130R | Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP100JR-FT130R vs PNP100JR-52-130R |
PNP100JR-PN130R | Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP100JR-FT130R vs PNP100JR-PN130R |
PNP100JT-FT130R | Fixed Resistor, Wire Wound, 1W, 130ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP100JR-FT130R vs PNP100JT-FT130R |