Part Details for PNM2512E97R6FBT3 by Vishay Intertechnologies
Overview of PNM2512E97R6FBT3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM2512E97R6FBT3
PNM2512E97R6FBT3 CAD Models
PNM2512E97R6FBT3 Part Data Attributes
|
PNM2512E97R6FBT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM2512E97R6FBT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2612,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 6.578 mm | |
Package Style | SMT | |
Package Width | 3.149 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2612 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PNM2512E97R6FBT3
This table gives cross-reference parts and alternative options found for PNM2512E97R6FBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM2512E97R6FBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E09B97D6P | Fixed Resistor, Thin Film, 1W, 97.6ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PNM2512E97R6FBT3 vs M55342E09B97D6P |