Part Details for PNM2208K1622FSTF by Vishay Intertechnologies
Overview of PNM2208K1622FSTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM2208K1622FSTF
PNM2208K1622FSTF CAD Models
PNM2208K1622FSTF Part Data Attributes
|
PNM2208K1622FSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM2208K1622FSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.75W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 2307
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.3086 mm | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PNM2208K1622FSTF
This table gives cross-reference parts and alternative options found for PNM2208K1622FSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM2208K1622FSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2208K1622FBTP | Fixed Resistor, Thin Film, 0.75W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | PNM2208K1622FSTF vs PTN2208K1622FBTP |
PTN2208K1622FSWS | RESISTOR, THIN FILM, 0.75 W, 1 %, 100 ppm, 16200 ohm, SURFACE MOUNT, 2208, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM2208K1622FSTF vs PTN2208K1622FSWS |
P-2208K1622FBW0 | Fixed Resistor, Thin Film, 0.8W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | PNM2208K1622FSTF vs P-2208K1622FBW0 |
PTN2208K1622FST0 | RESISTOR, THIN FILM, 0.75 W, 1 %, 100 ppm, 16200 ohm, SURFACE MOUNT, 2208, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM2208K1622FSTF vs PTN2208K1622FST0 |