PNM2208H8061BST3
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.75W, 8060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2307

Overview of PNM2208H8061BST3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PNM2208H8061BST3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PNM2208H8061BST3 by Vishay Intertechnologies

PNM2208H8061BST3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, NON INDUCTIVE, PRECISION
Construction
Rectangular
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
5.3086 mm
Package Style
SMT
Package Width
2.4892 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
8060 Ω
Resistor Type
FIXED RESISTOR
Size Code
2208
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. PNM2208H8061BST3
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.75W, 8060ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2307
    VS

Alternate Parts for PNM2208H8061BST3

This table gives cross-reference parts and alternative options found for PNM2208H8061BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM2208H8061BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTN2208H8061BST1 Fixed Resistor, Thin Film, 0.75W, 8060ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PNM2208H8061BST3 vs PTN2208H8061BST1
PTN2208H8061BSWP Fixed Resistor, Thin Film, 0.75W, 8060ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PNM2208H8061BST3 vs PTN2208H8061BSWP
P-2208H8061BSBS Fixed Resistor, Thin Film, 0.8W, 8060ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PNM2208H8061BST3 vs P-2208H8061BSBS
P-2208H8061ABWI Fixed Resistor, Thin Film, 0.8W, 8060ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PNM2208H8061BST3 vs P-2208H8061ABWI
PTN2208H8061BST0 RESISTOR, THIN FILM, 0.75 W, 0.1 %, 50 ppm, 8060 ohm, SURFACE MOUNT, 2208, CHIP, ROHS COMPLIANT Vishay Thin Film PNM2208H8061BST3 vs PTN2208H8061BST0
P-2208H8061BBWI Fixed Resistor, Thin Film, 0.8W, 8060ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies PNM2208H8061BST3 vs P-2208H8061BBWI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNM2208H8061BST3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNM2208H8061BST3 by Vishay Intertechnologies

  • Please alert me when PNM2208H8061BST3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PNM2208H8061BST3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNM2208H8061BST3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PNM2208H8061BST3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNM2208H8061BST3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNM2208H8061BST3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: